| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7413 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077413 |
| SKU: | MOL39507-7413 |
39507-7413
| Heilind Number: | MOL39507-7413 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7413 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 13 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this high-quality pluggable terminal block. Featuring a vertical orientation with 13 positions, it offers convenient and efficient connectivity for various applications. With a pitch of 3.5mm, it accommodates wire sizes ranging from 24 AWG to 16 AWG, making it versatile for different needs. Operating at 300V and 8A, it ensures reliable power transmission. While not ROHS compliant, this terminal block guarantees durability and performance. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any electrical project.

