| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7414 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077414 |
| SKU: | MOL39507-7414 |
39507-7414
| Heilind Number: | MOL39507-7414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7414 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. Designed for vertical orientation, this block features 14 positions, perfect for organizing your wires efficiently. With a pitch of 3.5mm, it accommodates various wire sizes, from 24 AWG to 16 AWG, ensuring compatibility with your setup. Operating at a voltage of 300V and an amperage of 8A, it offers reliable power distribution. While not RoHS compliant, this terminal block guarantees durability and functionality, making it an essential component for your electronic projects. Upgrade your connectivity with this versatile and robust solution.

