| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7418 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077418 |
| SKU: | MOL39507-7418 |
39507-7418
Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a pitch of 3.5mm, it offers 18 positions for efficient wiring. Suitable for wires ranging from 24 to 16 AWG, it accommodates various amperages with a maximum of 8A and a voltage of 300V. Its durable design ensures reliable performance, making it ideal for a wide range of applications in the field of connectors and terminal blocks. Please note, this product is not RoHS compliant.

