| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7818 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077818 |
| SKU: | MOL39507-7818 |
39507-7818
Specifications
Detailed Description
Efficiently manage your electrical connections with this high-performance vertical pluggable terminal block. With a compact pitch of 3.5 mm and a single row design, it offers seamless integration and space-saving solutions for your projects. Boasting a robust amperage rating of 8 A and a maximum voltage of 300 V, this terminal block ensures reliable power distribution. Featuring 18 positions and accommodating wire sizes ranging from 24 AWG to 16 AWG, it provides versatile connectivity options. Whether you're working on industrial machinery or electronic devices, this terminal block, with its durable construction and secure wire connections, is an essential component for any wiring application. Please note that this product is not RoHS compliant. Elevate your wiring setup with this dependable terminal block, designed to meet your connectivity needs with ease.

