| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7905 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077905 |
| SKU: | MOL39507-7905 |
39507-7905
| Heilind Number: | MOL39507-7905 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7905 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our vertical orientation pluggable terminal block. With a pitch of 3.5mm, it offers secure positioning for up to 5 wires, accommodating various sizes from 24 to 18 AWG. Rated for 300V and 8A, it ensures reliable power distribution. While not RoHS compliant, its durable construction guarantees lasting performance in industrial settings. Upgrade your connectivity with this essential component for streamlined wire management.

