| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7908 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077908 |
| SKU: | MOL39507-7908 |
39507-7908
| Heilind Number: | MOL39507-7908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7908 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. With a vertical orientation and eight positions, it offers seamless integration for your projects. Boasting a pitch of 3.5mm, it ensures efficient signal transmission. Accommodating wire sizes ranging from 24 to 16 AWG, it caters to diverse needs. Rated for 300V and 8A, it guarantees reliable power distribution. While it's not RoHS compliant, its quality and functionality are unparalleled. Elevate your connectivity solutions with this essential component.

