| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8003 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| TUV Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395078003 |
| SKU: | MOL39507-8003 |
39507-8003
Specifications
Detailed Description
Discover the reliability and versatility of our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless connectivity in a variety of applications, this terminal block features a single row with three contacts, accommodating wire sizes ranging from 24 to 16 AWG. With a pitch of 3.5mm and a voltage rating of 300V, it ensures efficient power distribution. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers durability in harsh environments. Its vertical orientation and polarized mating make installation easy and secure. Certified by TUV agency, and with RoHS compliance, you can trust in its quality and safety. Whether for industrial machinery or electronic devices, this plug component is essential for your connectivity needs.

