| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8014 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| TUV Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395078014 |
| SKU: | MOL39507-8014 |
39507-8014
| Heilind Number: | MOL39507-8014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8014 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Series 39507 Eurostyle Pluggable Terminal Block, designed for efficient and secure connectivity in various applications. This 8A-rated connector features a single row layout with 14 contacts, offering reliable performance. With a pitch of 3.5mm and vertical orientation, it allows for space-saving mounting. Operating in a wide temperature range from -40°C to 105°C, it ensures functionality in diverse environments. Polarized for easy mating, it guarantees proper alignment. Certified by TUV agency with E48521, this component meets stringent quality standards. With lock-to-mating part feature and support for wire sizes ranging from 24AWG to 16AWG, it facilitates convenient and robust wire connections. Ideal for use in industrial and commercial settings, this terminal block is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

