| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8017 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395078017 |
| SKU: | MOL39507-8017 |
39507-8017
| Heilind Number: | MOL39507-8017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8017 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 17 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your projects with our ESE Eurostyle Pluggable Terminal Block. Designed for streamlined assembly, this terminal block features a single row with 17 contacts, each accepting wire sizes ranging from 24 to 16 AWG. It offers a secure and polarized connection, with a lock mechanism ensuring reliable mating. With a pitch of 3.5 mm, it's suitable for various applications, operating flawlessly in temperatures from -40°C to 105°C. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Whether you're a professional or DIY enthusiast, this terminal block is a versatile and essential component for your electronic setups.

