| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8018 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395078018 |
| SKU: | MOL39507-8018 |
39507-8018
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, designed for efficient and secure wire connections. With a compact pitch of 3.5mm, this vertical plug connector accommodates up to 18 contacts, each polarized for easy mating. Operating within a wide temperature range of -40 to 105°C, it offers reliable performance in diverse environments. UL agency certified and ROHS compliant, this terminal block ensures safety and sustainability. Suitable for various wire sizes from 24AWG to 18AWG, it guarantees versatile connectivity. Featuring a locking mechanism for added security, it's the perfect solution for your terminal block needs.

