| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8020 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395078020 |
| SKU: | MOL39507-8020 |
39507-8020
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, a versatile connector designed for reliable power and signal transmission. With a current rating of 8 A and voltage capacity of 300 V, it ensures efficient performance in various applications. Featuring a compact 1-row design and vertical orientation, it saves space and allows for easy PCB integration. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees durability in harsh environments. With 20 contacts loaded and polarized mating, it offers secure and error-free connections. UL certified and with a termination pitch of 3.5 mm, it meets industry standards for safety and quality. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates a wide range of cables. With a locking mechanism for mating and stackable design, it provides added convenience in assembly. RoHS compliant, it meets environmental regulations for sustainable manufacturing. Perfect for industrial, commercial, and automotive applications, this terminal block is a reliable solution for your connectivity needs.

