| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8304 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078304 |
| SKU: | MOL39507-8304 |
39507-8304
Specifications
Detailed Description
Power up your connections with our high-performance vertical terminal block. Designed for optimal functionality, this terminal block features a 3.5mm pitch, accommodating up to four positions for secure wiring. With an amperage of 8A and a voltage rating of 300V, it guarantees reliable power transmission. Its versatile wire size compatibility (24 AWG to 16 AWG) ensures seamless integration in various applications. Crafted for durability and efficiency, this terminal block is a must-have for any project requiring robust connectivity solutions. Rest assured, it meets all necessary RoHS compliance standards. Elevate your connections with this essential component from our range of terminal blocks.

