| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8307 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078307 |
| SKU: | MOL39507-8307 |
39507-8307
| Heilind Number: | MOL39507-8307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8307 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 7 Circuits
More >>Specifications
Detailed Description
Power up your connections with our vertical pluggable terminal block. With a 3.5mm pitch and 7 positions, this terminal block is perfect for securing wires ranging from 24 to 16 AWG. Operating at a voltage of 300V and amperage of 8A, it ensures reliable performance in various applications. Its orientation allows for easy vertical mounting, saving space and facilitating efficient wiring. While not ROHS compliant, it meets high-quality standards for connectivity. Ideal for use in industrial, commercial, or DIY projects, this terminal block guarantees secure and stable connections. Upgrade your setup with this essential component for seamless power distribution.

