| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8312 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078312 |
| SKU: | MOL39507-8312 |
39507-8312
| Heilind Number: | MOL39507-8312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8312 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block, designed for seamless integration in a variety of applications. With a vertical orientation and 12 positions, it offers optimal space efficiency while accommodating wire sizes ranging from 24 to 16 AWG. Its 3.5mm pitch and 300V voltage rating ensure reliable performance, while the 8A amperage capacity meets your power transmission needs with ease. Whether you're working on a DIY project or industrial automation, this terminal block guarantees secure and efficient wire termination. Crafted with precision and quality in mind, it's a must-have component for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this versatile terminal block.

