| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8313 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078313 |
| SKU: | MOL39507-8313 |
39507-8313
Specifications
Detailed Description
Enhance your electronic connections with our high-performance vertical terminal block. With a robust amperage rating of 8A and a durable design, it ensures reliable power transmission. Featuring 13 positions for optimal connectivity, it accommodates wire sizes ranging from 24AWG to 16AWG. Its 3.5mm pitch and 300V voltage rating make it suitable for various applications, while its sturdy construction guarantees long-lasting use. Whether you're a DIY enthusiast or a professional installer, this terminal block is a must-have for your toolkit. Upgrade your connection setup today and experience seamless power distribution.

