| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8317 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078317 |
| SKU: | MOL39507-8317 |
39507-8317
Specifications
Detailed Description
Easily connect and secure your wires with our 8 A vertical pluggable terminal block. Featuring 17 positions with a 3.5 mm pitch, this terminal block accommodates various wire sizes including 24 AWG, 22 AWG, 20 AWG, 16 AWG, and 18 AWG, providing flexibility for your connectivity needs. Operating at a voltage of 300 V, it ensures reliable performance. While not ROHS compliant, this terminal block guarantees efficient power distribution in a compact form factor. Ideal for a range of applications, from industrial to DIY projects, it offers a convenient solution for your wiring tasks.

