| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8408 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078408 |
| SKU: | MOL39507-8408 |
39507-8408
| Heilind Number: | MOL39507-8408 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8408 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our vertical pluggable terminal block. With a pitch of 3.5 mm and a maximum voltage rating of 300 V, this terminal block is suitable for various industrial applications. It features eight positions for efficient wiring and accepts wire sizes ranging from 24 AWG to 16 AWG. The compact design allows for space-saving vertical mounting, ideal for confined spaces. While not ROHS compliant, this terminal block offers reliable amperage of 8 A. Trust in its durability and performance for your connectivity needs.

