| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8410 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078410 |
| SKU: | MOL39507-8410 |
39507-8410
| Heilind Number: | MOL39507-8410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8410 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance vertical terminal block. Designed for optimal efficiency, it features a durable construction and precise 3.5mm pitch for seamless integration. With an amperage of 8A and a voltage rating of 300V, it ensures reliable power transmission in various applications. The block accommodates 10 positions and offers versatility for wire sizes ranging from 24AWG to 16AWG, making it suitable for a wide range of projects. While not RoHS compliant, it guarantees quality and performance. Explore the possibilities with this essential component for your connectivity needs.

