| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8805 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078805 |
| SKU: | MOL39507-8805 |
39507-8805
| Heilind Number: | MOL39507-8805 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8805 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this 5-position pluggable terminal block, designed for convenience and efficiency. With a vertical orientation and a pitch of 3.5mm, it offers seamless integration in various electronic setups. Accommodating wire sizes ranging from 24 to 16 AWG, this terminal block ensures reliable connectivity. Operating at 300V and 8A, it guarantees optimal performance. Ideal for a wide range of applications, this terminal block is a must-have for any project requiring secure wire connections. Explore its features and enhance your connectivity solutions today.

