| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8811 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078811 |
| SKU: | MOL39507-8811 |
39507-8811
Specifications
Detailed Description
Power up your connections with this high-performance vertical terminal block. With a current rating of 8 A and a voltage capacity of 300 V, it ensures reliable power transmission in any application. Featuring 11 positions and a pitch of 3.5 mm, it offers ample connectivity options while maintaining a compact footprint. You can easily secure wires ranging from 24 AWG to 16 AWG, making it versatile for various wire sizes. Its sturdy construction and easy vertical orientation make it a convenient choice for your connectivity needs. Unleash the power of seamless connections with this essential terminal block.

