| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8814 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078814 |
| SKU: | MOL39507-8814 |
39507-8814
| Heilind Number: | MOL39507-8814 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8814 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Power up your connections with our Vertical Pluggable Terminal Block, a reliable solution for secure wire terminations. With a pitch of 3.5mm and 14 positions, this terminal block accommodates various wire sizes ranging from 24 to 16 AWG, ensuring versatility in your wiring projects. Operating at 300V and 8A, it offers robust performance for your power needs. While not ROHS compliant, this terminal block guarantees efficient connectivity in vertical orientations. Trust in its durability and ease of use for seamless installations in your applications.

