| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8817 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078817 |
| SKU: | MOL39507-8817 |
39507-8817
| Heilind Number: | MOL39507-8817 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8817 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block, designed for efficient electrical installations. With a sturdy pitch of 3.5 mm and a maximum voltage of 300 V, it offers reliable performance in various applications. Featuring 17 positions and accommodating wire sizes ranging from 24 to 16 AWG, it provides ample connectivity options. Though not ROHS compliant, this terminal block guarantees durability and functionality. Perfect for professionals in need of a high-quality solution for their wiring needs.

