| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8819 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078819 |
| SKU: | MOL39507-8819 |
39507-8819
| Heilind Number: | MOL39507-8819 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8819 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. Designed for vertical orientation, it features 19 positions with a pitch of 3.5 mm, allowing for efficient wiring. With a maximum voltage of 300 V and an amperage of 8 A, it ensures reliable power distribution. Accepting wire sizes ranging from 24 AWG to 16 AWG, it offers versatility for various applications. While not ROHS compliant, its durability and functionality make it a valuable component in any electrical setup. Trust in its quality for secure and efficient connections.

