| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8905 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078905 |
| SKU: | MOL39507-8905 |
39507-8905
| Heilind Number: | MOL39507-8905 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8905 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. Featuring five positions for efficient wiring, this terminal block offers a pitch of 3.5mm, accommodating various wire sizes from 24 to 16 AWG. With a maximum amperage of 8A and voltage rating of 300V, it ensures reliable power distribution. Its vertical orientation saves space and allows convenient access for maintenance. Constructed with high-quality materials, this terminal block guarantees durability and long-lasting performance. Perfect for industrial applications, it is a essential component for your wiring projects.

