| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8907 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078907 |
| SKU: | MOL39507-8907 |
39507-8907
| Heilind Number: | MOL39507-8907 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8907 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a maximum amperage of 8 A and a voltage rating of 300 V, it offers reliable power distribution. Featuring 7 positions and a 3.5 mm pitch, it accommodates various wire sizes, from 24 AWG to 16 AWG. Its durable construction ensures long-lasting performance, while its easy-to-use design simplifies installation. Perfect for industrial and commercial applications, this terminal block is an essential component for your connectivity needs. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Upgrade your wiring setup with this high-quality terminal block.

