| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8917 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078917 |
| SKU: | MOL39507-8917 |
39507-8917
Specifications
Detailed Description
Easily connect and secure multiple wires with our vertical pluggable terminal block. Featuring 17 positions and a pitch of 3.5mm, this connector provides reliable power distribution in a compact design. With an amperage rating of 8A and a voltage tolerance of 300V, it ensures efficient and safe connectivity for various applications. Accepting wire sizes ranging from 24AWG to 16AWG, it offers versatility in installation. While not RoHS compliant, it meets high-quality standards for performance. Ideal for use in industrial settings, this terminal block is a essential component for your wiring needs.

