| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39510-0019 |
| Series: | 39510 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395100019 |
| SKU: | MOL39510-0019 |
39510-0019
| Heilind Number: | MOL39510-0019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39510-0019 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block Series 39510. Designed for optimal performance, these connectors feature a single row layout with 19 contacts, accommodating wire sizes ranging from 24 to 16 AWG. With a pitch of 3.81mm, they offer secure and efficient plug-in connections. Operating in a wide temperature range from -40°C to 105°C, these terminal blocks are suitable for diverse environments. Meeting UL agency certification standards, they ensure reliability and safety. The polarized design and Eurostyle connector type guarantee proper mating orientation. Whether for industrial or commercial applications, these terminal blocks provide a durable and high-quality solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

