| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39510-5010 |
| Series: | 39510 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395105010 |
| SKU: | MOL39510-5010 |
39510-5010
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. With a maximum operating temperature of 105°C and a minimum of -40°C, this connector is designed to perform reliably in a wide range of environments. Featuring a single row with 10 contacts, it offers a convenient and efficient solution for your wiring needs. The polarized design ensures proper mating, while the 3.81mm pitch allows for easy installation. UL agency certification guarantees its quality and safety. Suitable for wire sizes ranging from 24 to 16 AWG (0.2 - 1.31 mm²), this terminal block is versatile and practical for various applications. Perfect for horizontal orientation, it enables seamless connectivity in your electronic or electrical systems. RoHS compliant, it meets the latest standards for environmental responsibility. Upgrade your connections with this high-performance pluggable terminal block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |


