| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39511-1003 |
| Series: | 39511 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395111003 |
| SKU: | MOL39511-1003 |
39511-1003
| Heilind Number: | MOL39511-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39511-1003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, part of the ESE 39511 series. Featuring a 3.81mm pitch and capable of carrying 8A at 300V, this vertical connector is designed for reliable performance in a wide temperature range from -40°C to 105°C. With three loaded contacts, it offers secure and efficient connectivity while meeting RoHS compliance standards. Whether for industrial or commercial applications, this terminal block header is the ideal choice for your electronic assembly needs.

