39511-1012

Heilind Number:MOL39511-1012
Manufacturer:Molex
Manufacturer Number:39511-1012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39511-1012
Series:39511 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395111012
SKU:MOL39511-1012

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Engineered for reliability, this vertical PCB Header features 12 contacts loaded in a single row with a pitch of 3.81mm. With a high amperage rating of 8A and a voltage threshold of 300V, it ensures efficient power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. UL certified for quality assurance and RoHS compliant for environmental responsibility, this terminal block guarantees both performance and sustainability. Its polarized design and 3.5mm tail length offer convenient installation, while its 2.5mm PCB thickness ensures secure mounting. Perfect for various applications, from industrial machinery to consumer electronics, it's a versatile solution for your connectivity needs. Elevate your projects with the reliability of our Eurostyle Pluggable Terminal Block.