| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39511-1017 |
| Series: | 39511 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395111017 |
| SKU: | MOL39511-1017 |
39511-1017
| Heilind Number: | MOL39511-1017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39511-1017 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our high-quality Eurostyle Pluggable Header. With a compact and efficient design, this connector is ideal for various electronic applications. Featuring 17 contacts loaded in a single row, it offers reliable connectivity with a voltage rating of 300V and an amperage of 8A. The vertical orientation and 3.81mm pitch make it easy to integrate into your PCB layout. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures optimal performance even in harsh environments. UL certified and RoHS compliant, you can trust in its safety and quality. Upgrade your terminal blocks with this Eurostyle Pluggable Header for a seamless and secure connection solution.

