39512-1003

Heilind Number:MOL39512-1003
Manufacturer:Molex
Manufacturer Number:39512-1003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1003
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121003
SKU:MOL39512-1003

Detailed Description

Experience seamless connectivity with our Eurostyle Pluggable PCB Header from the 39512 series. Designed for optimal performance, this connector boasts a sturdy construction and a high current rating of 8 A, ensuring reliable power transmission. With a compact pitch of 3.81 mm and a maximum operating temperature of 105 °C, it offers versatility for various applications. Featuring a single row layout and three loaded contacts, it guarantees efficient signal transmission. Its Eurostyle Pluggable ESE design and horizontal orientation make it easy to integrate into your PCB assembly. RoHS compliant and UL certified, it meets stringent quality standards, while its wide operating temperature range of -40 to 105 °C ensures durability in harsh environments. Trust in the superior quality of our Pluggable Terminal Block for your connectivity needs.