39512-1004

Heilind Number:MOL39512-1004
Manufacturer:Molex
Manufacturer Number:39512-1004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1004
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121004
SKU:MOL39512-1004

Detailed Description

Elevate your PCB connections with our Eurostyle Pluggable PCB Header from the 39512 series. Designed for seamless integration, this connector boasts a compact pitch of 3.81 mm, allowing for efficient wiring in tight spaces. With a robust amperage rating of 8 A and a voltage capacity of 300 V, it ensures reliable power transmission. Its durable construction, featuring a high operating temperature range from -40 to 105 °C, guarantees performance in diverse environments. Boasting easy installation and maintenance, this connector is polarized for secure mating and accommodates 4 contacts, making it ideal for various applications in the industrial and electronic sectors. Rest assured, it is UL certified and RoHS compliant, meeting stringent quality and environmental standards. Upgrade your connectivity solutions with this indispensable component.