39512-1005

Heilind Number:MOL39512-1005
Manufacturer:Molex
Manufacturer Number:39512-1005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Right-Angle PCB Header, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1005
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121005
SKU:MOL39512-1005

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable PCB Header, part of the 39512 ESE series. Designed for seamless integration, this connector features a horizontal orientation with a single row of 5 contacts, offering reliable power and signal transmission. With a pitch of 3.81mm and a tail length of 3.5mm, it ensures efficient PCB mounting. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. UL certified (E48521) and RoHS compliant, it meets stringent quality standards. Upgrade your terminal block solutions with this versatile and durable component.