39512-1007

Heilind Number:MOL39512-1007
Manufacturer:Molex
Manufacturer Number:39512-1007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Right-Angle PCB Header, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1007
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
SKU:MOL39512-1007

Detailed Description

Introducing the ESE series Eurostyle Pluggable Terminal Block, a versatile solution for secure and efficient PCB connections. With a compact design and horizontal orientation, this PCB Header features 7 contacts loaded in a single row, accommodating a variety of wiring configurations. Rated for 8A and 300V, it ensures reliable power transmission in industrial applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers durability in diverse environments. The 3.81mm pitch and 2.5mm PCB thickness make installation easy and efficient. Certified for UL agency standards and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for use in terminal block assemblies, this Eurostyle connector is a dependable choice for your connectivity needs.