39512-1009

Heilind Number:MOL39512-1009
Manufacturer:Molex
Manufacturer Number:39512-1009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1009
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121009
SKU:MOL39512-1009

Detailed Description

Introducing the 39512 series Eurostyle Pluggable Connector, designed for efficient and secure PCB connections. With a low amperage of 8A and a voltage rating of 300V, this connector ensures reliable performance. Featuring a single row layout with 9 contacts, it offers easy installation on a 2.5mm thick PCB. The 3.81mm pitch and horizontal orientation allow for space-saving mounting, while the polarized design ensures proper mating. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various industrial applications. UL certified for quality and safety, this connector is a dependable choice for your connectivity needs.