39512-1010

Heilind Number:MOL39512-1010
Manufacturer:Molex
Manufacturer Number:39512-1010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1010
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121010
SKU:MOL39512-1010

Detailed Description

Enhance connectivity in your electronic projects with our Eurostyle Pluggable PCB Header. Designed for seamless integration, this component features a single row with 10 contacts, offering reliable and efficient power transmission. With an amperage rating of 8A and a voltage capacity of 300V, it ensures optimal performance. The 3.81mm pitch and 2.5mm PCB thickness make it suitable for various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees durability. Its horizontal orientation and polarized mating ensure easy and secure assembly. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your terminal blocks with this essential connector for streamlined connectivity solutions.