39512-1011

Heilind Number:MOL39512-1011
Manufacturer:Molex
Manufacturer Number:39512-1011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1011
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121011
SKU:MOL39512-1011

Detailed Description

Ideal for Eurostyle Pluggable applications, this PCB Header from our ESE Series offers reliable connectivity with its 11 contacts loaded onto a single row. With a high amperage rating of 8A and a maximum voltage of 300V, it ensures efficient power transmission. Designed for horizontal orientation, it features a 3.81mm pitch and a tail length of 3.5mm, suitable for secure PCB mounting. Operating smoothly in a wide temperature range from -40°C to 105°C, it is versatile for various environments. Certified by UL agency E48521 for quality assurance, this header guarantees compliance with industry standards. Its polarized mating feature enhances safety, while its non-stackable design ensures easy installation. A durable and essential component in the realm of terminal blocks, this header is a dependable choice for your connectivity needs.