39512-1013

Heilind Number:MOL39512-1013
Manufacturer:Molex
Manufacturer Number:39512-1013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Right-Angle PCB Header, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1013
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
SKU:MOL39512-1013

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable PCB Header from the ESE series. This high-performance connector, with a pitch of 3.81 mm, features 13 contacts loaded in a single row for efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it ensures reliability even in extreme conditions. With a voltage rating of 300 V and an amperage of 8 A, this connector is suitable for various industrial applications. Its horizontal orientation and 3.5 mm tail length offer easy installation on your PCB, while its polarized design guarantees secure mating. UL agency certified for quality assurance, this connector is a dependable choice for your terminal block needs.