39512-1016

Heilind Number:MOL39512-1016
Manufacturer:Molex
Manufacturer Number:39512-1016
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Right-Angle PCB Header, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1016
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121016
SKU:MOL39512-1016

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable ESE series header. Delivering reliable performance, this connector features a 3.81 mm pitch, accommodating 16 contacts for seamless integration. With a durable design meeting stringent UL agency certification standards, it ensures safe and efficient operation in a wide temperature range from -40 to 105 °C. The horizontal orientation and 2.5 mm PCB thickness make it suitable for various applications. Trust in its 300 V voltage rating and 8 A amperage to power your projects with confidence, while its polarized mating system guarantees secure connections. Upgrade your terminal block setup with this essential component.