39512-1017

Heilind Number:MOL39512-1017
Manufacturer:Molex
Manufacturer Number:39512-1017
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1017
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121017
SKU:MOL39512-1017

Detailed Description

Achieve seamless connectivity with our Eurostyle Pluggable PCB Header, part of the ESE series. Designed for efficiency, this component features a single row of 17 contacts, allowing for reliable power and signal transmission. With a pitch of 3.81mm, it ensures precise alignment on your PCB. Operating temperatures ranging from -40°C to 105°C make it suitable for diverse environments. The 300V voltage rating and 8A amperage capacity guarantee robust performance. Its horizontal orientation and 3.5mm tail length offer versatility in installation. Certified by UL (E48521) for quality assurance, this header is a dependable choice for various applications, meeting your connectivity needs with ease.