39512-6007

Heilind Number:MOL39512-6007
Manufacturer:Molex
Manufacturer Number:39512-6007
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-6007
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395126007
SKU:MOL39512-6007

Detailed Description

Enhance your PCB connectivity with our high-performance Eurostyle Pluggable Terminal Block Series, designed for seamless integration in your electronic assemblies. With an amperage rating of 8A and a voltage tolerance of 300V, these headers ensure reliable power transmission. Featuring a single-row configuration with seven loaded contacts, they offer efficient signal routing. Operating smoothly within a wide temperature range from -40°C to 105°C, these connectors are suitable for diverse environmental conditions. Their Eurostyle Pluggable design, with a 3.81mm pitch, guarantees easy and secure mating. Certified for quality and safety with UL E48521 approval, these terminal blocks are essential components for your industrial applications. Explore our range of Eurostyle Pluggable Terminal Blocks and Headers to streamline your PCB connections.