39513-2002

Heilind Number:MOL39513-2002
Manufacturer:Molex
Manufacturer Number:39513-2002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39513-2002
Series:39513 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395132002
SKU:MOL39513-2002

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39513 series. This versatile connector features a 3.81mm pitch, suitable for wire sizes ranging from 24 to 16 AWG (.05 - 1.31 mm²), with a maximum operating temperature of 105°C and a minimum of -40°C. With a current rating of 8A and a voltage of 300V, it offers reliable performance in a variety of applications. Its single-row design with two contacts loaded and polarized mating ensures secure connections. UL certified for quality assurance and RoHS compliant for environmental responsibility, this plug is ideal for use in industrial and electronic projects.