39513-2003

Heilind Number:MOL39513-2003
Manufacturer:Molex
Manufacturer Number:39513-2003
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39513-2003
Series:39513 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395132003
SKU:MOL39513-2003

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, a versatile connector suitable for various applications. With a pitch of 3.81mm and a vertical orientation, it offers a secure and space-saving solution for your wiring needs. Operating efficiently in a wide temperature range from -40°C to 105°C, this terminal block is designed for reliability in harsh environments. Featuring a single row layout and polarized mating, it ensures easy and error-free connections. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial machinery, automation systems, or electronic devices, this Eurostyle Terminal Block is a dependable choice.