| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-2004 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395132004 |
| SKU: | MOL39513-2004 |
39513-2004
Specifications
Detailed Description
Explore the versatility of our ESE Eurostyle Pluggable Terminal Block, perfect for efficient connectivity in various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, this connector ensures reliable performance in diverse environments. Featuring a single row design, it accommodates 4 contacts and is polarized for easy mating. The 3.81mm pitch allows for secure connections, while its vertical orientation offers space-saving benefits. Certified by UL agency with E48521, it guarantees high-quality standards. Accommodating wire sizes ranging from 24AWG to 16AWG, this terminal block is suitable for a wide range of projects. Its RoHS compliance further ensures environmental responsibility. Ideal for professionals in need of a dependable and efficient connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

