39513-2014

Heilind Number:MOL39513-2014
Manufacturer:Molex
Manufacturer Number:39513-2014
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39513-2014
Series:39513 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395132014
SKU:MOL39513-2014

Detailed Description

The ESE - Eurostyle Pluggable Terminal Block offers a reliable connectivity solution with an amperage rating of 8 A and a maximum operating temperature of 105 °C, suitable for a wide range of applications. Featuring a single row design with 14 contacts loaded, this connector ensures efficient power transmission. With a pitch of 3.81 mm and a voltage rating of 300 V, it provides secure and stable connections. Its polarized mating feature enhances user convenience, while its UL agency certification guarantees quality and safety. Operating within a wide temperature range from -40 to 105 °C, this terminal block is versatile and durable, making it an essential component for your electrical projects.