39513-2015

Heilind Number:MOL39513-2015
Manufacturer:Molex
Manufacturer Number:39513-2015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39513-2015
Series:39513 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395132015
SKU:MOL39513-2015

Detailed Description

Introducing the Eurostyle Pluggable Connector, part of the ESE series. With a sleek vertical orientation and a single row design, this connector offers ease of use and efficient connectivity. Rated for 8 A and 300 V, it ensures reliable performance in various applications. Operating in temperatures ranging from -40 to 105 °C, it is suitable for both extreme cold and hot environments. Featuring 15 contacts loaded, it allows for multiple connections. Polarized to mate for correct alignment, it guarantees secure connections every time. UL agency certified and RoHS compliant, it meets international standards for safety and environmental responsibility. Compatible with wire sizes ranging from 30 AWG to 16 AWG, it offers versatility in use. Ideal for use in terminal blocks and headers, this pluggable connector is a must-have for efficient and secure wiring solutions.