39513-2016

Heilind Number:MOL39513-2016
Manufacturer:Molex
Manufacturer Number:39513-2016
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39513-2016
Series:39513 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395132016
SKU:MOL39513-2016

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series featuring a 3.81mm pitch for easy connectivity. Designed for versatility, this terminal block allows for vertical orientation with a maximum operating temperature of 105°C, making it suitable for a wide range of applications. With a polarized mating feature and UL certification, it ensures secure and reliable connections. Accommodating wire sizes from 24 AWG to 18 AWG, this terminal block is a must-have for your wiring needs. Stay compliant with RoHS regulations while enjoying the convenience and efficiency of this essential component.