| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-2020 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395132020 |
| SKU: | MOL39513-2020 |
39513-2020
| Heilind Number: | MOL39513-2020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39513-2020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our ESE Eurostyle Pluggable Terminal Block, an essential component for secure and efficient electrical connections. Designed for versatility, this terminal block features a single row with 20 contacts, accommodating various wire sizes from 24 AWG to 16 AWG. With a pitch of 3.81mm, it offers easy installation and maintenance. Operating smoothly in a wide temperature range from -40°C to 105°C, it ensures reliability in diverse environments. The polarized design guarantees proper mating orientation, while the UL agency certification (E48521) ensures safety and compliance. Whether you're working on a DIY project or industrial application, our Eurostyle Pluggable Terminal Block is the perfect choice for your connectivity needs.

