39513-3003

Heilind Number:MOL39513-3003
Manufacturer:Molex
Manufacturer Number:39513-3003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39513-3003
Series:39513 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
SKU:MOL39513-3003

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series, designed for efficient connectivity in various applications. With a compact pitch of 3.81 mm, this terminal block offers secure vertical plug orientation for easy installation. Rated for 8 A and 300 V, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Featuring a single row with three contacts, it accommodates wire sizes from 24 to 16 AWG (.05 - 1.31 mm²), making it versatile for different wiring needs. With UL agency certification and RoHS compliance, rest assured of its quality and environmental adherence. Whether for industrial or commercial use, this pluggable terminal block provides a dependable solution for your connectivity requirements.